PFR5102K250J11L16.5TA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱28.82696
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₱8.01518
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,273
Unit Price: ₱32.75000
Datasheet
New at DigiKey
1000 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5102K250J11L16.5TA18

DigiKey Part Number
399-PFR5102K250J11L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PFR5102K250J11L16.5TA18
Description
1NF25010%V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,100₱28.05202₱143,065.30