Inductor 6 A 18.3mOhm Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHBC13-1R2A0045V

DigiKey Part Number
399-PHBC13-1R2A0045V-ND
Manufacturer
Manufacturer Product Number
PHBC13-1R2A0045V
Description
FIXED IND 6A 18.3 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductor 6 A 18.3mOhm Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
PHBC13-1R2A0045V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Current Rating (Amps)
DC Resistance (DCR)
18.3mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱497.24000₱497.24
10₱405.41600₱4,054.16
30₱367.97933₱11,039.38
60₱346.14433₱20,768.66
120₱325.60450₱39,072.54
270₱303.10952₱81,839.57
510₱286.54643₱146,138.68
1,020₱269.50637₱274,896.50
Manufacturers Standard Package