Inductor 15 A 19.5mOhm Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHBC24N-2R0A0219V

DigiKey Part Number
399-19125-ND
Manufacturer
Manufacturer Product Number
PHBC24N-2R0A0219V
Description
FIXED IND 15A 19.5 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductor 15 A 19.5mOhm Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
PHBC24N-2R0A0219V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Current Rating (Amps)
DC Resistance (DCR)
19.5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Size / Dimension
1.988" Dia (50.50mm)
Height - Seated (Max)
1.988" (50.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,867.49000₱1,867.49
12₱1,499.76667₱17,997.20
36₱1,361.16417₱49,001.91
60₱1,301.10800₱78,066.48
108₱1,235.22694₱133,404.51
252₱1,202.91000₱303,133.32
Manufacturers Standard Package