
PHE426HK5470JR05 | |
|---|---|
DigiKey Part Number | PHE426HK5470JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HK5470JR05 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426HK5470JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75ID2470Z340J | KEMET | 1,363 | 399-18286-ND | ₱45.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.98600 | ₱229.86 |
| 50 | ₱17.40060 | ₱870.03 |
| 100 | ₱15.67950 | ₱1,567.95 |
| 500 | ₱12.78658 | ₱6,393.29 |
| 1,000 | ₱11.89214 | ₱11,892.14 |
| 3,000 | ₱10.78748 | ₱32,362.44 |
| 5,000 | ₱10.37921 | ₱51,896.05 |

