PHE426MK5330JR035B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱16.15964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.14416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.94154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.45565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.56074
Datasheet
New at DigiKey
Image for PHE426MK5330JR035B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426MK5330JR035B

DigiKey Part Number
399-PHE426MK5330JR035B-ND
Manufacturer
Manufacturer Product Number
PHE426MK5330JR035B
Description
33NF63 5%V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱19.02146₱57,064.38