
PHE450MA4390JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450MA4390JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MA4390JR05 |
Description | CAP FILM 3900PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MA4390JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱32.09700 | ₱320.97 |
| 50 | ₱24.74900 | ₱1,237.45 |
| 100 | ₱22.48010 | ₱2,248.01 |
| 500 | ₱18.64986 | ₱9,324.93 |
| 1,000 | ₱17.46602 | ₱17,466.02 |
| 3,000 | ₱16.00327 | ₱48,009.81 |
| 5,000 | ₱15.46228 | ₱77,311.40 |

