Similar

PHE450PF6470JF13R06L2 | |
|---|---|
DigiKey Part Number | 399-13003-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PF6470JF13R06L2 |
Description | CAP FILM 0.47UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PF6470JF13R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.571" W (31.50mm x 14.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.11000 | ₱197.11 |
| 10 | ₱137.97700 | ₱1,379.77 |
| 50 | ₱114.41940 | ₱5,720.97 |
| 153 | ₱103.32510 | ₱15,808.74 |
| 612 | ₱93.63557 | ₱57,304.97 |
| 1,071 | ₱90.67391 | ₱97,111.76 |
| 2,601 | ₱86.83310 | ₱225,852.89 |
| 5,049 | ₱84.52479 | ₱426,765.66 |


