
PHE450PR7100JR02R06L2 | |
|---|---|
DigiKey Part Number | 399-13004-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PR7100JR02R06L2 |
Description | CAP FILM 1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PR7100JR02R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.650" W (41.00mm x 16.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱375.76000 | ₱375.76 |
| 10 | ₱275.65700 | ₱2,756.57 |
| 50 | ₱235.78220 | ₱11,789.11 |
| 105 | ₱222.67162 | ₱23,380.52 |
| 525 | ₱202.08208 | ₱106,093.09 |
| 1,050 | ₱195.70455 | ₱205,489.78 |
| 2,520 | ₱189.22934 | ₱476,857.94 |

