Parametric Equivalent
Parametric Equivalent

PHE450RD6150JR06L2 | |
|---|---|
DigiKey Part Number | 399-11784-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RD6150JR06L2 |
Description | CAP FILM 0.15UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450RD6150JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.531" W (26.00mm x 13.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.12000 | ₱169.12 |
| 10 | ₱117.31400 | ₱1,173.14 |
| 50 | ₱96.69720 | ₱4,834.86 |
| 209 | ₱84.78038 | ₱17,719.10 |
| 627 | ₱78.37805 | ₱49,143.04 |
| 1,045 | ₱76.01031 | ₱79,430.77 |
| 2,508 | ₱72.66264 | ₱182,237.90 |
| 5,016 | ₱70.53695 | ₱353,813.34 |



