
PHE450SD5470JR06L2 | |
|---|---|
DigiKey Part Number | 399-7726-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SD5470JR06L2 |
Description | CAP FILM 0.047UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SD5470JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.27000 | ₱176.27 |
| 10 | ₱122.25600 | ₱1,222.56 |
| 50 | ₱100.81820 | ₱5,040.91 |
| 308 | ₱85.83899 | ₱26,438.41 |
| 616 | ₱81.86289 | ₱50,427.54 |
| 1,232 | ₱78.58957 | ₱96,822.35 |
| 2,772 | ₱75.48500 | ₱209,244.42 |
| 5,236 | ₱73.49819 | ₱384,836.52 |

