
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Balancing/Discharging Resistor | |
For Use With/Related Products | Round Can Types | |
Device Size | 50 ~ 65mm Dia | |
Specifications | 47kOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱479.97000 | ₱479.97 |
| 10 | ₱359.32500 | ₱3,593.25 |
| 50 | ₱311.14880 | ₱15,557.44 |
| 140 | ₱289.96600 | ₱40,595.24 |
| 560 | ₱269.58604 | ₱150,968.18 |
| 1,120 | ₱262.00405 | ₱293,444.54 |

