Image for PYR7511-27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYR7511-27

DigiKey Part Number
399-PYR7511-27-ND
Manufacturer
Manufacturer Product Number
PYR7511-27
Description
RESIST 7KV
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Accessory Type
Balancing/Discharging Resistor
For Use With/Related Products
Round Can Types
Device Size
75 ~ 90mm Dia
Specifications
27kOhm, 13W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
140₱320.22164₱44,831.03
Manufacturers Standard Package