
R413F1470DQM1K | |
|---|---|
DigiKey Part Number | 399-R413F1470DQM1KCT-ND - Cut Tape (CT) 399-R413F1470DQM1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413F1470DQM1K |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1470DQM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.57400 | ₱325.74 |
| 50 | ₱25.13020 | ₱1,256.51 |
| 100 | ₱22.83740 | ₱2,283.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱18.12033 | ₱14,496.26 |
| 1,600 | ₱17.07001 | ₱27,312.02 |
| 2,400 | ₱16.54398 | ₱39,705.55 |
| 4,000 | ₱15.96104 | ₱63,844.16 |
| 5,600 | ₱15.62039 | ₱87,474.18 |
| 8,000 | ₱15.29259 | ₱122,340.72 |

