
F612JM684J063A | |
|---|---|
DigiKey Part Number | 399-F612JM684J063A-ND |
Manufacturer | |
Manufacturer Product Number | F612JM684J063A |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | F612JM684J063A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.66800 | ₱306.68 |
| 50 | ₱23.59380 | ₱1,179.69 |
| 100 | ₱21.42610 | ₱2,142.61 |
| 500 | ₱17.75900 | ₱8,879.50 |

