
R413N32204000M | |
|---|---|
DigiKey Part Number | 399-12674-ND |
Manufacturer | |
Manufacturer Product Number | R413N32204000M |
Description | CAP FILM 0.22UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N32204000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱89.14600 | ₱891.46 |
| 50 | ₱72.38900 | ₱3,619.45 |
| 200 | ₱62.95330 | ₱12,590.66 |
| 600 | ₱57.69602 | ₱34,617.61 |
| 1,000 | ₱55.75131 | ₱55,751.31 |
| 2,600 | ₱52.78397 | ₱137,238.32 |
| 5,000 | ₱51.16524 | ₱255,826.20 |

