680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 109mOhm @ 120Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH225MG3680QE4

DigiKey Part Number
399-PEH225MG3680QE4-ND
Manufacturer
Manufacturer Product Number
PEH225MG3680QE4
Description
CAP ALUM RAD 125C
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 109mOhm @ 120Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEH225MG3680QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
109mOhm @ 120Hz
Lifetime @ Temp.
1500 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.855 A @ 100 Hz
Ripple Current @ High Frequency
5.3 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.638" Dia (16.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.