
R463R4100CKM1K | |
|---|---|
DigiKey Part Number | 399-R463R4100CKM1KTR-ND - Tape & Reel (TR) 399-R463R4100CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R463R4100CKM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R4100CKM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.71000 | ₱144.71 |
| 10 | ₱98.73400 | ₱987.34 |
| 50 | ₱80.57120 | ₱4,028.56 |
| 100 | ₱74.96150 | ₱7,496.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱67.22854 | ₱23,529.99 |
| 700 | ₱63.98393 | ₱44,788.75 |
| 1,050 | ₱62.35850 | ₱65,476.43 |
| 1,750 | ₱60.55725 | ₱105,975.19 |
| 2,450 | ₱59.50382 | ₱145,784.36 |
| 3,500 | ₱58.49035 | ₱204,716.23 |

