
R463R422050M2K | |
|---|---|
DigiKey Part Number | 399-12804-ND |
Manufacturer | |
Manufacturer Product Number | R463R422050M2K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R422050M2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱98.43600 | ₱984.36 |
| 50 | ₱80.30920 | ₱4,015.46 |
| 288 | ₱68.03174 | ₱19,593.14 |
| 576 | ₱64.61278 | ₱37,216.96 |
| 1,152 | ₱61.79812 | ₱71,191.43 |
| 2,592 | ₱59.12888 | ₱153,262.06 |
| 5,184 | ₱57.28207 | ₱296,950.25 |

