R46KI23304501K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.42246
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,920
Unit Price: ₱32.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.42246
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,330
Unit Price: ₱35.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.50417
Datasheet

Parametric Equivalent


KEMET
In Stock: 762
Unit Price: ₱39.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,095
Unit Price: ₱35.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.20298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.62491
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.34028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.06575
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,125
Unit Price: ₱29.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.28577
Datasheet

Parametric Equivalent


TDK
In Stock: 3,400
Unit Price: ₱45.85000
Datasheet
New at DigiKey
Image for R46KI23304501K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI23304501K

DigiKey Part Number
399-R46KI23304501K-ND
Manufacturer
Manufacturer Product Number
R46KI23304501K
Description
0,033U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱12.16487₱12,164.87
Manufacturers Standard Package