
R474F182050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474F182050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474F182050A1KV057 |
Description | CAP FILM 8200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474F182050A1KV057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.17500 | ₱191.75 |
| 50 | ₱14.39920 | ₱719.96 |
| 100 | ₱12.92830 | ₱1,292.83 |
| 500 | ₱10.44150 | ₱5,220.75 |
| 1,200 | ₱9.49525 | ₱11,394.30 |
| 3,600 | ₱8.59439 | ₱30,939.80 |
| 6,000 | ₱8.26137 | ₱49,568.22 |

