
R49AI2470CK01K | |
|---|---|
DigiKey Part Number | 399-R49AI2470CK01KTR-ND - Tape & Reel (TR) 399-R49AI2470CK01KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R49AI2470CK01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI2470CK01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱52.10600 | ₱521.06 |
| 50 | ₱40.89900 | ₱2,044.95 |
| 100 | ₱37.26640 | ₱3,726.64 |
| 500 | ₱30.81832 | ₱15,409.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.08898 | ₱29,088.98 |
| 2,000 | ₱27.69343 | ₱55,386.86 |
| 3,000 | ₱26.99461 | ₱80,983.83 |
| 5,000 | ₱26.21987 | ₱131,099.35 |
| 7,000 | ₱25.76703 | ₱180,369.21 |
| 10,000 | ₱25.33126 | ₱253,312.60 |
| 12,000 | ₱25.12484 | ₱301,498.08 |
| 24,000 | ₱24.42930 | ₱586,303.20 |

