Similar

R60DR52205040J | |
|---|---|
DigiKey Part Number | 399-11496-ND |
Manufacturer | |
Manufacturer Product Number | R60DR52205040J |
Description | CAP FILM 22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DR52205040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱436.50000 | ₱436.50 |
| 10 | ₱323.71400 | ₱3,237.14 |
| 50 | ₱278.76540 | ₱13,938.27 |
| 336 | ₱246.18432 | ₱82,717.93 |
| 672 | ₱238.03074 | ₱159,956.66 |
| 1,008 | ₱233.94525 | ₱235,816.81 |


