
R60EI422040L0K | |
|---|---|
DigiKey Part Number | 399-18561-ND |
Manufacturer | |
Manufacturer Product Number | R60EI422040L0K |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI422040L0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱76.82000 | ₱768.20 |
| 50 | ₱61.93200 | ₱3,096.60 |
| 100 | ₱57.32880 | ₱5,732.88 |
| 520 | ₱49.40360 | ₱25,689.87 |
| 1,040 | ₱47.02217 | ₱48,903.06 |
| 2,600 | ₱44.50721 | ₱115,718.75 |
| 5,200 | ₱42.99086 | ₱223,552.47 |

