6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EN46805030J

DigiKey Part Number
399-R60EN46805030J-ND
Manufacturer
Manufacturer Product Number
R60EN46805030J
Description
CAP FILM 6.8UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EN46805030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱217.95000₱217.95
10₱153.75800₱1,537.58
50₱128.18740₱6,409.37
300₱110.49700₱33,149.10
600₱105.71118₱63,426.71
1,200₱101.77194₱122,126.33
2,700₱98.03584₱264,696.77
5,100₱95.64489₱487,788.94
Manufacturers Standard Package