
R60IF3100AA6AJ | |
|---|---|
DigiKey Part Number | 399-9675-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3100AA6AJ |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3100AA6AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.41600 | ₱244.16 |
| 50 | ₱18.59160 | ₱929.58 |
| 100 | ₱16.79310 | ₱1,679.31 |
| 500 | ₱13.75724 | ₱6,878.62 |
| 2,000 | ₱12.04756 | ₱24,095.12 |
| 4,000 | ₱11.41246 | ₱45,649.84 |
| 6,000 | ₱11.09456 | ₱66,567.36 |

