
R75MD2180Z340J | |
|---|---|
DigiKey Part Number | 399-18297-ND |
Manufacturer | |
Manufacturer Product Number | R75MD2180Z340J |
Description | CAP FILM 0.018UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MD2180Z340J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.81000 | ₱278.10 |
| 50 | ₱21.30700 | ₱1,065.35 |
| 100 | ₱19.30020 | ₱1,930.02 |
| 500 | ₱15.91890 | ₱7,959.45 |
| 1,500 | ₱14.35036 | ₱21,525.54 |
| 3,000 | ₱13.58316 | ₱40,749.48 |
| 6,000 | ₱12.95133 | ₱77,707.98 |

