
R75MR41504030J | |
|---|---|
DigiKey Part Number | 399-12824-ND |
Manufacturer | |
Manufacturer Product Number | R75MR41504030J |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MR41504030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱152.45000 | ₱152.45 |
| 10 | ₱104.74800 | ₱1,047.48 |
| 50 | ₱85.72820 | ₱4,286.41 |
| 288 | ₱72.82882 | ₱20,974.70 |
| 576 | ₱69.23825 | ₱39,881.23 |
| 1,152 | ₱66.28246 | ₱76,357.39 |
| 2,592 | ₱63.47956 | ₱164,539.02 |
| 5,184 | ₱61.54005 | ₱319,023.62 |

