
R75MR422050H4J | |
|---|---|
DigiKey Part Number | 399-R75MR422050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75MR422050H4J |
Description | CAP FILM 2.2UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MR422050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.01000 | ₱184.01 |
| 10 | ₱128.21100 | ₱1,282.11 |
| 50 | ₱105.96320 | ₱5,298.16 |
| 288 | ₱90.86337 | ₱26,168.65 |
| 576 | ₱86.65870 | ₱49,915.41 |
| 1,152 | ₱83.19734 | ₱95,843.34 |
| 2,592 | ₱79.91486 | ₱207,139.32 |
| 5,184 | ₱77.64314 | ₱402,502.04 |

