
R75MR43304030J | |
|---|---|
DigiKey Part Number | 399-18302-ND |
Manufacturer | |
Manufacturer Product Number | R75MR43304030J |
Description | CAP FILM 3.3UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MR43304030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.31000 | ₱223.31 |
| 10 | ₱157.98600 | ₱1,579.86 |
| 50 | ₱132.05800 | ₱6,602.90 |
| 128 | ₱121.52852 | ₱15,555.65 |
| 512 | ₱110.29311 | ₱56,470.07 |
| 1,024 | ₱106.11647 | ₱108,663.27 |
| 2,560 | ₱101.70349 | ₱260,360.93 |
| 5,120 | ₱99.04130 | ₱507,091.46 |

