1.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75IN415050H4J

DigiKey Part Number
399-R75IN415050H4J-ND
Manufacturer
Manufacturer Product Number
R75IN415050H4J
Description
CAP FILM 1.5UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75IN415050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
10.6 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱101.83000₱101.83
10₱67.64900₱676.49
50₱54.19060₱2,709.53
300₱44.90270₱13,470.81
600₱42.39265₱25,435.59
1,200₱40.32578₱48,390.94
2,700₱38.36696₱103,590.79
5,100₱37.11319₱189,277.27
Manufacturers Standard Package