
R75QI222050H0J | |
|---|---|
DigiKey Part Number | 399-R75QI222050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI222050H0J |
Description | CAP FILM 0.022UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI222050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 50.6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱21.02100 | ₱210.21 |
| 50 | ₱15.85220 | ₱792.61 |
| 100 | ₱14.26220 | ₱1,426.22 |
| 500 | ₱11.57414 | ₱5,787.07 |
| 1,000 | ₱10.74401 | ₱10,744.01 |
| 3,000 | ₱9.71935 | ₱29,158.05 |
| 5,000 | ₱9.34042 | ₱46,702.10 |

