
R75QI2220AA00J | |
|---|---|
DigiKey Part Number | 399-R75QI2220AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI2220AA00J |
Description | CAP FILM 0.022UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI2220AA00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.96400 | ₱259.64 |
| 50 | ₱19.78260 | ₱989.13 |
| 100 | ₱17.87690 | ₱1,787.69 |
| 500 | ₱14.67074 | ₱7,335.37 |
| 2,000 | ₱12.86429 | ₱25,728.58 |
| 4,000 | ₱12.19316 | ₱48,772.64 |
| 6,000 | ₱11.85690 | ₱71,141.40 |

