0.022 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QI2220AA00K

DigiKey Part Number
399-R75QI2220AA00K-ND
Manufacturer
Manufacturer Product Number
R75QI2220AA00K
Description
CAP FILM 0.022UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QI2220AA00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
51 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱21.97400₱219.74
50₱16.63820₱831.91
100₱14.98870₱1,498.87
500₱12.21252₱6,106.26
2,000₱10.64844₱21,296.88
4,000₱10.06767₱40,270.68
6,000₱9.77682₱58,660.92
Manufacturers Standard Package