
R75QI227050H0J | |
|---|---|
DigiKey Part Number | 399-R75QI227050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI227050H0J |
Description | CAP FILM 0.027UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI227050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 41.3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.30900 | ₱253.09 |
| 50 | ₱19.25840 | ₱962.92 |
| 100 | ₱17.40050 | ₱1,740.05 |
| 900 | ₱13.42654 | ₱12,083.89 |
| 1,800 | ₱12.60409 | ₱22,687.36 |
| 2,700 | ₱12.19231 | ₱32,919.24 |
| 5,400 | ₱11.58832 | ₱62,576.93 |

