Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QI2330AA00J | |
|---|---|
DigiKey Part Number | 399-5888-ND |
Manufacturer | |
Manufacturer Product Number | R75QI2330AA00J |
Description | CAP FILM 0.033UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI2330AA00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱24.05800 | ₱240.58 |
| 50 | ₱18.24620 | ₱912.31 |
| 100 | ₱16.46560 | ₱1,646.56 |
| 500 | ₱13.45950 | ₱6,729.75 |
| 1,750 | ₱11.90115 | ₱20,827.01 |
| 3,500 | ₱11.24780 | ₱39,367.30 |
| 5,250 | ₱10.92045 | ₱57,332.36 |








