
R75QI247050H0J | |
|---|---|
DigiKey Part Number | 399-R75QI247050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI247050H0J |
Description | CAP FILM 0.047UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI247050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23.7 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱30.13200 | ₱301.32 |
| 50 | ₱23.11740 | ₱1,155.87 |
| 100 | ₱20.97350 | ₱2,097.35 |
| 700 | ₱16.77013 | ₱11,739.09 |
| 1,400 | ₱15.74885 | ₱22,048.39 |
| 2,800 | ₱14.90877 | ₱41,744.56 |
| 5,600 | ₱14.21714 | ₱79,615.98 |

