
R75QI268050H0J | |
|---|---|
DigiKey Part Number | 399-R75QI268050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI268050H0J |
Description | CAP FILM 0.068UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI268050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23.4 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.33600 | ₱323.36 |
| 50 | ₱24.91580 | ₱1,245.79 |
| 100 | ₱22.62900 | ₱2,262.90 |
| 500 | ₱18.77968 | ₱9,389.84 |
| 1,000 | ₱17.58869 | ₱17,588.69 |
| 2,500 | ₱16.33266 | ₱40,831.65 |
| 5,000 | ₱15.57530 | ₱77,876.50 |

