
R75QI31005030J | |
|---|---|
DigiKey Part Number | 399-R75QI31005030J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI31005030J |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI31005030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.21700 | ₱322.17 |
| 50 | ₱24.84420 | ₱1,242.21 |
| 100 | ₱22.56950 | ₱2,256.95 |
| 500 | ₱18.72966 | ₱9,364.83 |
| 1,000 | ₱17.54164 | ₱17,541.64 |
| 2,500 | ₱16.28764 | ₱40,719.10 |
| 5,000 | ₱15.53183 | ₱77,659.15 |

