
R75QI310050H4J | |
|---|---|
DigiKey Part Number | 399-R75QI310050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI310050H4J |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI310050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱37.45700 | ₱374.57 |
| 50 | ₱29.10800 | ₱1,455.40 |
| 100 | ₱26.52950 | ₱2,652.95 |
| 500 | ₱22.17762 | ₱11,088.81 |
| 1,000 | ₱20.83178 | ₱20,831.78 |
| 2,500 | ₱19.41187 | ₱48,529.68 |
| 5,000 | ₱18.55566 | ₱92,778.30 |

