
R75QI31505000J | |
|---|---|
DigiKey Part Number | 399-R75QI31505000J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI31505000J |
Description | CAP FILM 0.15UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI31505000J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱40.91100 | ₱409.11 |
| 50 | ₱31.94260 | ₱1,597.13 |
| 350 | ₱25.35129 | ₱8,872.95 |
| 700 | ₱23.75280 | ₱16,626.96 |
| 1,050 | ₱22.95170 | ₱24,099.28 |
| 2,800 | ₱21.35314 | ₱59,788.79 |
| 5,250 | ₱20.53704 | ₱107,819.46 |

