Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MI2470SE30K | |
|---|---|
DigiKey Part Number | 399-7625-ND |
Manufacturer | |
Manufacturer Product Number | R76MI2470SE30K |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MI2470SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱40.19600 | ₱401.96 |
| 50 | ₱31.35900 | ₱1,567.95 |
| 100 | ₱28.62570 | ₱2,862.57 |
| 500 | ₱24.01532 | ₱12,007.66 |
| 2,000 | ₱21.41567 | ₱42,831.34 |
| 4,000 | ₱20.44962 | ₱81,798.48 |
| 6,000 | ₱19.96553 | ₱119,793.18 |


