8200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI182050H4J

DigiKey Part Number
399-R76QI182050H4J-ND
Manufacturer
Manufacturer Product Number
R76QI182050H4J
Description
CAP FILM 8200PF 5% 1KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QI182050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
233 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,987
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱39.90000₱39.90
10₱24.77300₱247.73
50₱18.85360₱942.68
100₱17.01940₱1,701.94
500₱13.93350₱6,966.75
1,500₱12.50193₱18,752.90
3,000₱11.80182₱35,405.46
6,000₱11.22537₱67,352.22
Manufacturers Standard Package