
R76QI2220JE40J | |
|---|---|
DigiKey Part Number | 399-11861-ND |
Manufacturer | |
Manufacturer Product Number | R76QI2220JE40J |
Description | CAP FILM 0.022UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI2220JE40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱45.43700 | ₱454.37 |
| 50 | ₱35.64660 | ₱1,782.33 |
| 100 | ₱32.63340 | ₱3,263.34 |
| 500 | ₱27.53712 | ₱13,768.56 |
| 1,750 | ₱24.89530 | ₱43,566.78 |
| 3,500 | ₱23.78682 | ₱83,253.87 |
| 5,250 | ₱23.23142 | ₱121,964.96 |

