5600 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI156050H4J

DigiKey Part Number
399-R76TI156050H4J-ND
Manufacturer
Manufacturer Product Number
R76TI156050H4J
Description
CAP FILM 5600PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI156050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
341 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱25.78500₱257.85
50₱19.65160₱982.58
100₱17.75780₱1,775.78
500₱14.56832₱7,284.16
1,500₱13.08909₱19,633.64
3,000₱12.36536₱37,096.08
6,000₱11.76936₱70,616.16
Manufacturers Standard Package

Other Suppliers on DigiKey

1,350In Stock
Ships from WEC