8200 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI182050H4J

DigiKey Part Number
399-R76TI182050H4J-ND
Manufacturer
Manufacturer Product Number
R76TI182050H4J
Description
CAP FILM 8200PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI182050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
233 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,150 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱23.76000₱237.60
50₱18.03180₱901.59
100₱16.26310₱1,626.31
500₱13.28322₱6,641.61
1,000₱12.36318₱12,363.18
3,000₱11.22696₱33,680.88
5,000₱10.80678₱54,033.90
Manufacturers Standard Package

Other Suppliers on DigiKey

7,150In Stock
Ships from WEC