
R76UR310050H3J | |
|---|---|
DigiKey Part Number | 399-R76UR310050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76UR310050H3J |
Description | CAP FILM 0.1UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR310050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 24 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱222.12000 | ₱222.12 |
| 10 | ₱156.85500 | ₱1,568.55 |
| 50 | ₱130.84320 | ₱6,542.16 |
| 176 | ₱117.32364 | ₱20,648.96 |
| 528 | ₱108.85695 | ₱57,476.47 |
| 1,056 | ₱104.71213 | ₱110,576.01 |
| 2,640 | ₱100.33250 | ₱264,877.80 |
| 5,104 | ₱97.80831 | ₱499,213.61 |

