
R76TR32204030J | |
|---|---|
DigiKey Part Number | 399-12848-ND |
Manufacturer | |
Manufacturer Product Number | R76TR32204030J |
Description | CAP FILM 0.22UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR32204030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱245.35000 | ₱245.35 |
| 10 | ₱174.42200 | ₱1,744.22 |
| 50 | ₱146.25480 | ₱7,312.74 |
| 128 | ₱134.82492 | ₱17,257.59 |
| 512 | ₱122.61949 | ₱62,781.18 |
| 1,024 | ₱118.08230 | ₱120,916.28 |
| 2,560 | ₱113.28713 | ₱290,015.05 |
| 5,120 | ₱110.39488 | ₱565,221.79 |

