
R82DC3680DQ60J | |
|---|---|
DigiKey Part Number | 399-19312-1-ND - Cut Tape (CT) 399-19312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3680DQ60J |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3680DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.92700 | ₱229.27 |
| 50 | ₱17.40060 | ₱870.03 |
| 100 | ₱15.69740 | ₱1,569.74 |
| 500 | ₱12.81636 | ₱6,408.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | ₱11.58216 | ₱22,006.10 |
| 3,800 | ₱10.95281 | ₱41,620.68 |
| 5,700 | ₱10.63762 | ₱60,634.43 |
| 9,500 | ₱10.28842 | ₱97,739.99 |
| 13,300 | ₱10.08414 | ₱134,119.06 |
| 19,000 | ₱9.88771 | ₱187,866.49 |

