
R82EC1820SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC1820SH50JCT-ND - Cut Tape (CT) 399-R82EC1820SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1820SH50J |
Description | CAP FILM 8200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.59000 | ₱145.90 |
| 50 | ₱10.80240 | ₱540.12 |
| 100 | ₱9.64110 | ₱964.11 |
| 500 | ₱7.68314 | ₱3,841.57 |
| 1,000 | ₱7.07930 | ₱7,079.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱6.24629 | ₱21,862.01 |
| 7,000 | ₱5.89690 | ₱41,278.30 |
| 10,500 | ₱5.72196 | ₱60,080.58 |
| 17,500 | ₱5.52811 | ₱96,741.93 |
| 24,500 | ₱5.41475 | ₱132,661.38 |
| 35,000 | ₱5.30573 | ₱185,700.55 |
| 42,000 | ₱5.25408 | ₱220,671.36 |
| 84,000 | ₱5.08007 | ₱426,725.88 |
| 87,500 | ₱5.07082 | ₱443,696.75 |

