
R82EC3220CK70K | |
|---|---|
DigiKey Part Number | 399-19767-2-ND - Tape & Reel (TR) 399-19767-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC3220CK70K |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3220CK70K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.63700 | ₱136.37 |
| 50 | ₱10.06400 | ₱503.20 |
| 100 | ₱8.96820 | ₱896.82 |
| 500 | ₱7.12218 | ₱3,561.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱6.33248 | ₱11,398.46 |
| 3,600 | ₱5.92341 | ₱21,324.28 |
| 5,400 | ₱5.71845 | ₱30,879.63 |
| 9,000 | ₱5.49144 | ₱49,422.96 |
| 12,600 | ₱5.35870 | ₱67,519.62 |
| 18,000 | ₱5.23107 | ₱94,159.26 |

